Round Spacer Unthreaded #6 Nylon 0.250" (6.35mm) 1/4" Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded #6 Nylon 0.250" (6.35mm) 1/4" Natural
884
884

884

DigiKey Part Number
36-884-ND
Manufacturer
Manufacturer Product Number
884
Description
ROUND SPACER #6 NYLON 1/4"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded #6 Nylon 0.250" (6.35mm) 1/4" Natural
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Inside
0.144" (3.66mm)
Packaging
Bulk
Diameter - Outside
0.250" (6.35mm) 1/4"
Part Status
Active
Between Board Height
0.250" (6.35mm) 1/4"
Type
Length - Overall
0.250" (6.35mm) 1/4"
Threaded/Unthreaded
Unthreaded
Material
Gender
Female, Female
Color
Natural
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,153
Factory Stock: 39,000
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.54000¥2.54
10¥1.89800¥18.98
25¥1.69520¥42.38
100¥1.43580¥143.58
500¥1.18924¥594.62
1,000¥1.09885¥1,098.85
2,500¥0.99203¥2,480.07
5,000¥0.91986¥4,599.30
Manufacturers Standard Package