
WP7083SYDK/J3 | |
|---|---|
DigiKey Part Number | 754-2135-ND |
Manufacturer | |
Manufacturer Product Number | WP7083SYDK/J3 |
Description | LED YELLOW DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | WP7083SYDK/J3 Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 60° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 590nm |
Lens Color Yellow | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 5.00mm Dia |
Lens Style Round with Domed Top | Height (Max) 9.85mm |
Lens Size 5mm, T-1 3/4 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.46000 | ¥5.46 |
| 10 | ¥3.79600 | ¥37.96 |
| 100 | ¥2.75470 | ¥275.47 |
| 500 | ¥2.28814 | ¥1,144.07 |
| 1,000 | ¥2.13482 | ¥2,134.82 |
| 2,000 | ¥2.00461 | ¥4,009.22 |
| 5,000 | ¥1.86224 | ¥9,311.20 |
| 10,000 | ¥1.77344 | ¥17,734.40 |
| 25,000 | ¥1.67660 | ¥41,915.00 |







