
8668 | |
|---|---|
DigiKey Part Number | 36-8668-ND |
Manufacturer | |
Manufacturer Product Number | 8668 |
Description | LENS RED 180DEG FRESNEL RING SNP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Lens Cap Red 180° Fresnel Ring Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 8668 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Lens Cap | |
Color | Red | |
Number of LEDs | 1 | |
Lens Style | Round with Domed Top | |
Lens Size | 7.1mm Dia | |
Lens Transparency | Clear | |
Optical Pattern | Fresnel Ring | |
Viewing Angle | 180° | |
For Use With/Related Manufacturer | General Purpose | |
Material | Polycarbonate | |
Mounting Type | Panel Mount, Snap-In |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.26000 | ¥9.26 |
| 10 | ¥7.00900 | ¥70.09 |
| 25 | ¥6.27360 | ¥156.84 |
| 100 | ¥5.32940 | ¥532.94 |
| 500 | ¥4.43794 | ¥2,218.97 |
| 1,000 | ¥4.11147 | ¥4,111.47 |
| 2,500 | ¥3.72604 | ¥9,315.10 |
| 5,000 | ¥3.46582 | ¥17,329.10 |
| 25,000 | ¥3.43837 | ¥85,959.25 |



