
8692 | |
|---|---|
DigiKey Part Number | 36-8692-ND |
Manufacturer | |
Manufacturer Product Number | 8692 |
Description | LED HOLDER T1 3/4 NYLON WHITE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff White Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 8692 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | White | |
Length | - | |
LED | T1 3/4 | |
Material | Nylon |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.22000 | ¥3.22 |
| 10 | ¥2.42200 | ¥24.22 |
| 25 | ¥2.16440 | ¥54.11 |
| 100 | ¥1.83250 | ¥183.25 |
| 500 | ¥1.51970 | ¥759.85 |
| 1,000 | ¥1.40511 | ¥1,405.11 |
| 2,500 | ¥1.26961 | ¥3,174.02 |
| 5,000 | ¥1.17808 | ¥5,890.40 |
| 25,000 | ¥0.99709 | ¥24,927.25 |



