Lens Cap Green 180° Fresnel Ring Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8669

DigiKey Part Number
36-8669-ND
Manufacturer
Manufacturer Product Number
8669
Description
LENS GRN 180DEG FRESNEL RING SNP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Lens Cap Green 180° Fresnel Ring Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Lens Cap
Color
Green
Number of LEDs
1
Lens Style
Round with Domed Top
Lens Size
7.1mm Dia
Lens Transparency
Clear
Optical Pattern
Fresnel Ring
Viewing Angle
180°
For Use With/Related Manufacturer
General Purpose
Material
Polycarbonate
Mounting Type
Panel Mount, Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 229
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.26000¥9.26
10¥7.00900¥70.09
25¥6.27360¥156.84
100¥5.32940¥532.94
500¥4.43794¥2,218.97
1,000¥4.11147¥4,111.47
2,500¥3.72604¥9,315.10
5,000¥3.46582¥17,329.10
25,000¥3.43837¥85,959.25
Manufacturers Standard Package