8435 | |
---|---|
DigiKey Part Number | 36-8435-ND |
Manufacturer | |
Manufacturer Product Number | 8435 |
Description | HEX STANDOFF #8-32 ALUM 1-1/2" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Aluminum 1.500" (38.10mm) 1 1/2" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.500" (38.10mm) 1 1/2" | |
Length - Overall | 1.875" (47.63mm) 1 7/8" | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.33000 | ¥12.33 |
25 | ¥11.22440 | ¥280.61 |
100 | ¥10.96600 | ¥1,096.60 |
250 | ¥10.26488 | ¥2,566.22 |
500 | ¥9.09586 | ¥4,547.93 |
1,000 | ¥6.78763 | ¥6,787.63 |
2,500 | ¥6.15125 | ¥15,378.12 |