8316 | ||
---|---|---|
DigiKey Part Number | 36-8316-ND | |
Manufacturer | ||
Manufacturer Product Number | 8316 | |
Description | SPACER MOUNTS LED T-1 3/4 .220" | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | T1 3/4 LED Standoff Natural Nylon 0.220" (5.59mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Natural | |
Length | 0.220" (5.59mm) | |
LED | T1 3/4 | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.53000 | ¥1.53 |
25 | ¥1.45880 | ¥36.47 |
100 | ¥1.42630 | ¥142.63 |
250 | ¥1.32264 | ¥330.66 |
500 | ¥1.14922 | ¥574.61 |
1,000 | ¥0.76842 | ¥768.42 |
2,500 | ¥0.68852 | ¥1,721.30 |
5,000 | ¥0.64941 | ¥3,247.05 |