0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8273

DigiKey Part Number
36-8273-ND
Manufacturer
Manufacturer Product Number
8273
Description
CONN QC RCPT 18-22AWG 0.250
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
8273 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.660" (16.76mm)
Manufacturer
Keystone Electronics
Termination
Crimp
Packaging
Bulk
Wire Gauge
18-22 AWG
Part Status
Obsolete
Insulation
Non-Insulated
Terminal Type
Standard
Mounting Type
Free Hanging (In-Line)
Gender
Female
Contact Material
Copper
Tab Width
0.250" (6.35mm)
Contact Finish
Tin
Tab Thickness
0.032" (0.81mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 540
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.13000¥3.13
10¥2.34600¥23.46
25¥2.09480¥52.37
100¥1.77360¥177.36
500¥1.47060¥735.30
Manufacturers Standard Package