
4472 | |
|---|---|
DigiKey Part Number | 36-4472-ND |
Manufacturer | |
Manufacturer Product Number | 4472 |
Description | CONN RCPT BOOT 0.25 1POS RED |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Position Boot Connector Female, Receptacle Red 0.250" (6.35mm) |
Datasheet | Datasheet |
Category | Terminal Size 0.250" (6.35mm) |
Manufacturer Keystone Electronics | Number of Positions 1 |
Packaging Bulk | For Use With/Related Products 0.250" (6.35mm) Quick Connects |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Style Boot | Color Red |
Terminal Type Quick Connect, Disconnect | Material Vinyl |
Gender Female, Receptacle | Note Contacts Sold Separately |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥0.79012 | ¥790.12 |



