
4473 | |
|---|---|
DigiKey Part Number | 36-4473-ND |
Manufacturer | |
Manufacturer Product Number | 4473 |
Description | CONN RCPT BOOT 0.25 1POS BLUE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Position Boot Connector Female, Receptacle Blue 0.250" (6.35mm) |
Datasheet | Datasheet |
Category | Terminal Size 0.250" (6.35mm) |
Manufacturer Keystone Electronics | Number of Positions 1 |
Packaging Bulk | For Use With/Related Products 0.250" (6.35mm) Quick Connects |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Style Boot | Color Blue |
Terminal Type Quick Connect, Disconnect | Material Vinyl |
Gender Female, Receptacle | Note Contacts Sold Separately |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.84000 | ¥1.84 |
| 10 | ¥1.40800 | ¥14.08 |
| 25 | ¥1.25960 | ¥31.49 |
| 100 | ¥1.06460 | ¥106.46 |
| 500 | ¥0.88110 | ¥440.55 |
| 1,000 | ¥0.81383 | ¥813.83 |
| 2,500 | ¥0.73434 | ¥1,835.85 |
| 5,000 | ¥0.68061 | ¥3,403.05 |




