8132 | ||
---|---|---|
DigiKey Part Number | 36-8132-ND | |
Manufacturer | ||
Manufacturer Product Number | 8132 | |
Description | CBL CLAMP P-TYPE FASTENER | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Cable Clamp, P-Type Black, Silver Fastener 0.875" (22.22mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 8132 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.875" (22.22mm) | |
Mounting Type | Fastener | |
Material | Steel, Zinc Plated | |
Color | Black, Silver | |
Length | - | |
Width | 0.500" (12.70mm) | |
Height | - | |
Panel Hole Size | 0.203" (5.16mm) | |
Material Thickness | 0.032" (0.81mm) | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Protective Coating | |
Screw Size | - | |
Bundle Center to Mounting Center | 0.750" (19.05mm) | |
Panel Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.78000 | ¥5.78 |
25 | ¥5.02520 | ¥125.63 |
100 | ¥4.91910 | ¥491.91 |
250 | ¥4.58260 | ¥1,145.65 |
500 | ¥4.02144 | ¥2,010.72 |
1,000 | ¥2.95917 | ¥2,959.17 |
2,500 | ¥2.69017 | ¥6,725.43 |