8094 | |
---|---|
DigiKey Part Number | 36-8094-ND |
Manufacturer | |
Manufacturer Product Number | 8094 |
Description | CBL CLAMP P-TYPE FASTENER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black, Silver Fastener 0.750" (19.05mm) |
Datasheet | Datasheet |
EDA/CAD Models | 8094 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.750" (19.05mm) | |
Mounting Type | Fastener | |
Material | Stainless Steel (SS) | |
Color | Black, Silver | |
Length | - | |
Width | 0.500" (12.70mm) | |
Height | - | |
Panel Hole Size | 0.203" (5.16mm) | |
Material Thickness | 0.032" (0.81mm) | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Protective Coating |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.52000 | ¥13.52 |
25 | ¥13.34880 | ¥333.72 |
100 | ¥13.09030 | ¥1,309.03 |
250 | ¥12.26168 | ¥3,065.42 |
500 | ¥10.88022 | ¥5,440.11 |
1,000 | ¥7.48185 | ¥7,481.85 |
2,500 | ¥6.90830 | ¥17,270.75 |