700 | ||
---|---|---|
DigiKey Part Number | 36-700-ND | |
Manufacturer | ||
Manufacturer Product Number | 700 | |
Description | BOX PLASTIC BLK 6.25"L X 3.75"W | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Box Plastic, Phenolic Black Open End(s) 6.250" L x 3.750" W (158.75mm x 95.25mm) X 2.000" (50.80mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.250" L x 3.750" W (158.75mm x 95.25mm) | |
Height | 2.000" (50.80mm) | |
Area (L x W) | 23.4in² (151cm²) | |
Design | Open End(s) | |
Material | ||
Color | Black | |
Thickness | 0.125" (3.18mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from Digi-Key | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.43000 | ¥115.43 |
25 | ¥112.13440 | ¥2,803.36 |
100 | ¥102.08710 | ¥10,208.71 |
250 | ¥94.24620 | ¥23,561.55 |
500 | ¥81.17668 | ¥40,588.34 |
1,000 | ¥70.89172 | ¥70,891.72 |