550TR | ||
---|---|---|
DigiKey Part Number | 36-550TR-ND - Tape & Reel (TR) 36-550CT-ND - Cut Tape (CT) 36-550DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 550TR | |
Description | BATT CONTACT CLIP AAAA 1CELL SMD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Battery Contact Clip AAAA 1 Cell SMD (SMT) Tab | |
Datasheet | Datasheet | |
EDA/CAD Models | 550TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Clip | |
Style | Contact Clip | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.320" (8.12mm) | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
25 | ¥5.92400 | ¥148.10 |
100 | ¥4.89520 | ¥489.52 |
250 | ¥4.50660 | ¥1,126.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥4.23208 | ¥2,116.04 |
1,000 | ¥3.95756 | ¥3,957.56 |
2,500 | ¥3.61441 | ¥9,036.02 |
5,000 | ¥3.33991 | ¥16,699.55 |
25,000 | ¥2.99643 | ¥74,910.75 |