545 | ||
---|---|---|
DigiKey Part Number | 36-545-ND | |
Manufacturer | ||
Manufacturer Product Number | 545 | |
Description | HANDLE ALUMINUM MTG CTR 4.5" | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Instrumentation Handle Aluminum Screw Holes, Back | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 2.000" (50.80mm) | |
Length - Center to Center | 4.500" (114.30mm) | |
Thread/Screw/Hole Size | #10-32 | |
Material | Aluminum | |
Mounting Type | Screw Holes, Back |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥127.98000 | ¥127.98 |
25 | ¥113.42800 | ¥2,835.70 |
100 | ¥98.88740 | ¥9,888.74 |
250 | ¥90.16176 | ¥22,540.44 |
500 | ¥84.34502 | ¥42,172.51 |