Battery Contact Clip Multiple (A, AA, CR2) 1 Cell SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Contact Clip Multiple (A, AA, CR2) 1 Cell SMD (SMT) Tab
Keystone High-Performance Polarized PCB Plastic Battery Holders | Digi-Key Daily
Cylindrical Battery Holders

53

DigiKey Part Number
36-53-ND
Manufacturer
Manufacturer Product Number
53
Description
BATTERY CONTACT CLIP A/AA SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Battery Contact Clip Multiple (A, AA, CR2) 1 Cell SMD (SMT) Tab
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Cell Size
Mfr
Number of Cells
1
Packaging
Bulk
Mounting Type
PCB, Surface Mount
Part Status
Active
Termination Style
SMD (SMT) Tab
Battery Type, Function
Cylindrical, Clip
Height Above Board
0.569" (14.45mm)
Style
Contact Clip
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22,505
Factory Stock: 301,200
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.31000¥3.31
10¥2.76400¥27.64
25¥2.56920¥64.23
100¥2.29640¥229.64
500¥2.01604¥1,008.02
1,000¥1.90619¥1,906.19
2,500¥1.77014¥4,425.35
5,000¥1.67370¥8,368.50
Manufacturers Standard Package