



92 | |
|---|---|
DigiKey Part Number | 36-92-ND |
Manufacturer | |
Manufacturer Product Number | 92 |
Description | BATTERY CONTACT CLIP A/AA PC PIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Clip Multiple (A, 17mm ~ 19mm) 1 Cell PC Pin |
Datasheet | Datasheet |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Packaging Bulk | Mounting Type PCB, Through Hole |
Part Status Active | Termination Style PC Pin |
Battery Type, Function Cylindrical, Clip | Height Above Board 0.593" (15.06mm) |
Style Contact Clip |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.86000 | ¥2.86 |
| 10 | ¥2.34400 | ¥23.44 |
| 25 | ¥2.17200 | ¥54.30 |
| 100 | ¥1.94300 | ¥194.30 |
| 500 | ¥1.87864 | ¥939.32 |
| 2,500 | ¥1.69972 | ¥4,249.30 |
| 5,000 | ¥1.61026 | ¥8,051.30 |












