526 | |
---|---|
DigiKey Part Number | 36-526-ND |
Manufacturer | |
Manufacturer Product Number | 526 |
Description | HANDLE ALUMINUM MTG CTR 6" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Aluminum Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.750" (44.45mm) | |
Length - Center to Center | 6.000" (152.40mm) | |
Thread/Screw/Hole Size | #10-32 | |
Material | Aluminum | |
Mounting Type | Screw Holes, Back |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.36000 | ¥94.36 |
25 | ¥82.08040 | ¥2,052.01 |
100 | ¥75.92400 | ¥7,592.40 |
250 | ¥67.71636 | ¥16,929.09 |
500 | ¥63.61216 | ¥31,806.08 |
1,000 | ¥56.22505 | ¥56,225.05 |