



5216 | |
|---|---|
DigiKey Part Number | 36-5216-ND |
Manufacturer | |
Manufacturer Product Number | 5216 |
Description | BATTERY CONTACT SOLID A 2 CELL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Solid (Positive) A 2 Cell |
Datasheet | Datasheet |
Category | Style Contact Solid (Positive) |
Mfr | Battery Cell Size |
Packaging Bulk | Number of Cells 2 |
Part Status Active | Mounting Type Custom |
Battery Type, Function Cylindrical, Contact (Dual) | Height Above Board 0.500" (12.70mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.98000 | ¥2.98 |
| 10 | ¥2.49800 | ¥24.98 |
| 25 | ¥2.31880 | ¥57.97 |
| 100 | ¥2.15020 | ¥215.02 |
| 1,000 | ¥1.72157 | ¥1,721.57 |
| 2,500 | ¥1.59862 | ¥3,996.55 |
| 5,000 | ¥1.51152 | ¥7,557.60 |




