Battery Contact Solid (Positive) Multiple (A, AA, CR2, 17mm ~ 19mm) Cell
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Contact Solid (Positive) Multiple (A, AA, CR2, 17mm ~ 19mm) Cell
Keystone High-Performance Polarized PCB Plastic Battery Holders | Digi-Key Daily

5221

DigiKey Part Number
36-5221-ND
Manufacturer
Manufacturer Product Number
5221
Description
BATTERY CONTACT SOLID MULTIPLE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Battery Contact Solid (Positive) Multiple (A, AA, CR2, 17mm ~ 19mm) Cell
Datasheet
 Datasheet
EDA/CAD Models
5221 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Type, Function
Cylindrical, Contact (Single)
Mfr
Style
Contact Solid (Positive)
Packaging
Bulk
Battery Cell Size
Part Status
Active
Mounting Type
Custom
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,861
Factory Stock: 44,400
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.60000¥2.60
10¥2.18400¥21.84
25¥2.02680¥50.67
100¥1.81120¥181.12
500¥1.59020¥795.10
1,000¥1.52198¥1,521.98
2,500¥1.39618¥3,490.45
5,000¥1.32010¥6,600.50
Manufacturers Standard Package