Battery Contact Spring (Coil) 2 Cell
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5215

DigiKey Part Number
36-5215-ND
Manufacturer
Manufacturer Product Number
5215
Description
BATTERY CONTACT SPRING 2 CELL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Battery Contact Spring (Coil) 2 Cell
Datasheet
 Datasheet
EDA/CAD Models
5215 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Contact Spring (Coil)
Mfr
Number of Cells
2
Packaging
Bulk
Mounting Type
Custom
Part Status
Active
Height Above Board
0.500" (12.70mm)
Battery Type, Function
Cylindrical, Contact (Dual)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,071
Factory Stock: 2,800
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.21000¥5.21
10¥4.54800¥45.48
1,000¥3.00292¥3,002.92
2,500¥2.78854¥6,971.35
5,000¥2.63662¥13,183.10