Purple PC Test Point, Multipurpose Phosphor Bronze , Silver Plating Through Hole Mounting Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Purple PC Test Point, Multipurpose Phosphor Bronze , Silver Plating Through Hole Mounting Type
Keystone Terminals & Test Points Video

5129

DigiKey Part Number
36-5129-ND
Manufacturer
Manufacturer Product Number
5129
Description
PC TEST POINT MULTIPURP PURPLE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Purple PC Test Point, Multipurpose Phosphor Bronze Silver Plating Through Hole Mounting Type
Datasheet
 Datasheet
EDA/CAD Models
5129 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Purple
Manufacturer
Keystone Electronics
Hole Diameter
0.063" (1.60mm)
Series
Size / Dimension
0.125" Dia x 0.320" L (3.18mm x 8.13mm)
Packaging
Bulk
Plating
Silver
Part Status
Active
Material - Insulation
Nylon 46, UL 94V-0
Type
PC Test Point, Multipurpose
Material - Body
Phosphor Bronze
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,213
Factory Stock: 31,100
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.31000¥3.31
10¥2.51400¥25.14
25¥2.25280¥56.32
100¥1.90710¥190.71
500¥1.58206¥791.03
1,000¥1.57130¥1,571.30
2,500¥1.32320¥3,308.00
5,000¥1.22722¥6,136.10
Manufacturers Standard Package
Alternate Color
PC TEST POINT MULTIPURPOSE BROWN
In-Stock: 8466
Unit Price: ¥3.31000
PC TEST POINT MULTIPURPOSE GREEN
In-Stock: 33038
Unit Price: ¥2.89000
PC TEST POINT MULTIPURPOSE BLUE
In-Stock: 33575
Unit Price: ¥2.89000
PC TEST POINT MULTIPURPOSE GRAY
In-Stock: 4774
Unit Price: ¥3.14000