


5128 | |
|---|---|
DigiKey Part Number | 36-5128-ND |
Manufacturer | |
Manufacturer Product Number | 5128 |
Description | PC TEST POINT MULTIPURPOSE GRAY |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Gray PC Test Point, Multipurpose Phosphor Bronze Silver Plating Through Hole Mounting Type |
Datasheet | Datasheet |
EDA/CAD Models | 5128 Models |
Category | Color Gray |
Manufacturer Keystone Electronics | Hole Diameter 0.063" (1.60mm) |
Series | Size / Dimension 0.125" Dia x 0.320" L (3.18mm x 8.13mm) |
Packaging Bulk | Plating Silver |
Part Status Active | Material - Insulation Nylon 46, UL 94V-0 |
Type PC Test Point, Multipurpose | Material - Body Phosphor Bronze |
Mounting Type Through Hole |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.14000 | ¥3.14 |
| 10 | ¥2.35700 | ¥23.57 |
| 25 | ¥2.10720 | ¥52.68 |
| 100 | ¥1.78540 | ¥178.54 |
| 500 | ¥1.57126 | ¥785.63 |
| 2,500 | ¥1.32316 | ¥3,307.90 |
| 5,000 | ¥1.15776 | ¥5,788.80 |












