
4914 | |
|---|---|
DigiKey Part Number | 36-4914-ND |
Manufacturer | |
Manufacturer Product Number | 4914 |
Description | CONN QC TAB 0.250 SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 4914 Models |
Category | Tab Length 0.312" (7.92mm) |
Manufacturer Keystone Electronics | Termination Solder |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Mounting Type Through Hole |
Terminal Type Angled - 90° | Features UL Approved |
Gender Male | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Contact Finish Tin |
Tab Thickness 0.032" (0.81mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.13000 | ¥3.13 |
| 10 | ¥2.35500 | ¥23.55 |
| 25 | ¥2.10200 | ¥52.55 |
| 100 | ¥1.78160 | ¥178.16 |
| 500 | ¥1.52198 | ¥760.99 |
| 2,500 | ¥1.34293 | ¥3,357.32 |
| 5,000 | ¥1.25340 | ¥6,267.00 |



