


4914 | |
|---|---|
DigiKey Part Number | 4914-ND |
Manufacturer | |
Manufacturer Product Number | 4914 |
Description | SET SCREW RND HEAD SLOTTED #8-32 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | #8-32 Round Head Set Screw Slotted Drive Steel |
Datasheet | Datasheet |
Category | Drive Type Slotted |
Manufacturer Pomona Electronics | Thread Size #8-32 |
Packaging Bulk | Head Diameter 0.109" (2.77mm) |
Part Status Active | Material Steel |
Type Set Screw | Plating Zinc |
Screw Head Type Round Head |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.71000 | ¥2.71 |









