4859 | ||
---|---|---|
DigiKey Part Number | 36-4859-ND | |
Manufacturer | ||
Manufacturer Product Number | 4859 | |
Description | ROUND SPACER #6 SS 1/2" | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Round Spacer Unthreaded #6 Stainless Steel 0.500" (12.70mm) 1/2" | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Force Fit | |
Screw, Thread Size | ||
Diameter - Inside | 0.144" (3.66mm) | |
Diameter - Outside | 0.281" (7.14mm) 9/32" | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.560" (14.22mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.16000 | ¥11.16 |
25 | ¥10.66160 | ¥266.54 |
100 | ¥10.46130 | ¥1,046.13 |
250 | ¥9.79952 | ¥2,449.88 |
500 | ¥8.69606 | ¥4,348.03 |
1,000 | ¥6.15555 | ¥6,155.55 |
2,500 | ¥5.57849 | ¥13,946.23 |