3553 | ||
---|---|---|
DigiKey Part Number | 36-3553-ND | |
Manufacturer | ||
Manufacturer Product Number | 3553 | |
Description | FUSE HOLDER RADIAL 250V 5A PCB | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Fuse Holder 5 A 250V 1 Circuit Radial Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 3553 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | Radial 0.2" (5.08mm) Pitch | |
Current Rating (Amps) | 5 A | |
For Use With/Related Products | ||
Fuse Type | Radial | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 250V | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Contact Material | Brass | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.63000 | ¥6.63 |
25 | ¥6.41240 | ¥160.31 |
100 | ¥6.27570 | ¥627.57 |
250 | ¥5.88144 | ¥1,470.36 |
500 | ¥5.22420 | ¥2,612.10 |
1,000 | ¥3.66621 | ¥3,666.21 |
2,500 | ¥3.32252 | ¥8,306.30 |
5,000 | ¥3.20793 | ¥16,039.65 |