
3160 | |
|---|---|
DigiKey Part Number | 36-3160-ND |
Manufacturer | |
Manufacturer Product Number | 3160 |
Description | WASHER FLAT #6 FIBRE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #6 Flat Washer 0.047" (1.19mm) 3/64" Thick Fibre |
Datasheet | Datasheet |
Category | Thread/Screw/Hole Size #6 |
Manufacturer Keystone Electronics | Diameter - Inside 0.140" (3.56mm) |
Packaging Bulk | Diameter - Outside 0.313" (7.95mm) 5/16" |
Part Status Active | Thickness 0.047" (1.19mm) 3/64" |
Type Flat | Material Fibre |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.96000 | ¥0.96 |
| 10 | ¥0.65500 | ¥6.55 |
| 25 | ¥0.58200 | ¥14.55 |
| 100 | ¥0.49240 | ¥49.24 |
| 500 | ¥0.40662 | ¥203.31 |
| 1,000 | ¥0.37502 | ¥375.02 |
| 2,500 | ¥0.33767 | ¥844.18 |
| 5,000 | ¥0.31241 | ¥1,562.05 |








