#6 Flat Washer 0.047" (1.19mm) 3/64" Thick Fibre
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3159

DigiKey Part Number
36-3159-ND
Manufacturer
Manufacturer Product Number
3159
Description
WASHER FLAT #6 FIBRE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
#6 Flat Washer 0.047" (1.19mm) 3/64" Thick Fibre
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Flat
Thread/Screw/Hole Size
#6
Diameter - Inside
0.140" (3.56mm)
Diameter - Outside
0.250" (6.35mm) 1/4"
Thickness
0.047" (1.19mm) 3/64"
Plating
-
Material
Fibre
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,810
Factory Stock: 18,700
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.96000¥0.96
10¥0.59700¥5.97
25¥0.53560¥13.39
100¥0.45100¥45.10
500¥0.37214¥186.07
1,000¥0.34313¥343.13
2,500¥0.30888¥772.20
5,000¥0.28574¥1,428.70
Manufacturers Standard Package