



3012TR | |
|---|---|
DigiKey Part Number | 36-3012TR-ND - Tape & Reel (TR) 36-3012CT-ND - Cut Tape (CT) 36-3012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3012TR |
Description | BATTERY RETAINER COIN 16MM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 16.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 3012TR Models |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Battery Series 1612, 1616, 1620, 1632 |
Part Status Active | Mounting Type PCB, Surface Mount |
Battery Type, Function Coin Cell, Retainer | Termination Style SMD (SMT) Tab |
Style Retainer | Height Above Board 0.156" (3.96mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 600 | ¥3.84972 | ¥2,309.83 |
| 1,200 | ¥3.49161 | ¥4,189.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.21000 | ¥7.21 |
| 10 | ¥5.96100 | ¥59.61 |
| 25 | ¥5.53520 | ¥138.38 |
| 100 | ¥4.94920 | ¥494.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.27000 | ¥6.27 |
| 10 | ¥5.18400 | ¥51.84 |
| 25 | ¥4.81320 | ¥120.33 |
| 100 | ¥4.30360 | ¥430.36 |







