



2896TR | |
|---|---|
DigiKey Part Number | 36-2896TR-ND - Tape & Reel (TR) 36-2896CT-ND - Cut Tape (CT) 36-2896DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2896TR |
Description | BATTERY RETAINER COIN 16MM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 16.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 2896TR Models |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Battery Series 1632 |
Part Status Active | Mounting Type PCB, Surface Mount |
Battery Type, Function Coin Cell, Retainer | Termination Style SMD (SMT) Tab |
Style Retainer | Height Above Board 0.171" (4.34mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥3.72696 | ¥1,863.48 |
| 1,000 | ¥3.52385 | ¥3,523.85 |
| 1,500 | ¥3.47340 | ¥5,210.10 |
| 2,500 | ¥3.27227 | ¥8,180.67 |
| 3,500 | ¥3.18449 | ¥11,145.72 |
| 5,000 | ¥3.09399 | ¥15,469.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.04000 | ¥7.04 |
| 10 | ¥5.87700 | ¥58.77 |
| 25 | ¥5.45920 | ¥136.48 |
| 100 | ¥4.88170 | ¥488.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.87000 | ¥5.87 |
| 10 | ¥4.90400 | ¥49.04 |
| 25 | ¥4.55840 | ¥113.96 |
| 100 | ¥4.07380 | ¥407.38 |


