


264 | |
|---|---|
DigiKey Part Number | 36-264-ND |
Manufacturer | |
Manufacturer Product Number | 264 |
Description | BATTERY CONTACT SNAP 9V CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Snap (Negative) 9V Cell Crimp Contact |
Datasheet | Datasheet |
Category | Style Contact Snap (Negative) |
Mfr | Battery Cell Size |
Packaging Bulk | Mounting Type Free Hanging |
Part Status Active | Termination Style Crimp Contact |
Battery Type, Function 9V, Snap Contact (Single) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.11000 | ¥10.11 |
| 10 | ¥8.40000 | ¥84.00 |
| 25 | ¥7.80440 | ¥195.11 |
| 100 | ¥7.24620 | ¥724.62 |
| 1,000 | ¥5.79129 | ¥5,791.29 |
| 2,500 | ¥5.37787 | ¥13,444.67 |
| 5,000 | ¥5.08485 | ¥25,424.25 |







