Battery Contact Snap (Negative) 9V Cell Crimp Contact
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Contact Snap (Negative) 9V Cell Crimp Contact
Keystone High-Performance Polarized PCB Plastic Battery Holders | Digi-Key Daily

263

DigiKey Part Number
36-263-ND
Manufacturer
Manufacturer Product Number
263
Description
BATTERY CONTACT SNAP 9V CRIMP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Battery Contact Snap (Negative) 9V Cell Crimp Contact
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Contact Snap (Negative)
Mfr
Battery Cell Size
Packaging
Bulk
Mounting Type
Free Hanging
Part Status
Active
Termination Style
Crimp Contact
Battery Type, Function
9V, Snap Contact (Single)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 590
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.68000¥8.68
10¥7.18400¥71.84
25¥6.67360¥166.84
100¥6.53050¥653.05
2,500¥4.59843¥11,496.07
5,000¥4.34789¥21,739.45
Manufacturers Standard Package