


272 | |
|---|---|
DigiKey Part Number | 36-272-ND |
Manufacturer | |
Manufacturer Product Number | 272 |
Description | BATTERY CONTACT SNAP 9V CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Snap (Positive) 9V Cell Crimp Contact |
Datasheet | Datasheet |
Category | Style Contact Snap (Positive) |
Mfr | Battery Cell Size |
Packaging Bulk | Mounting Type Free Hanging |
Part Status Active | Termination Style Crimp Contact |
Battery Type, Function 9V, Snap Contact (Single) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.36000 | ¥11.36 |
| 10 | ¥9.44700 | ¥94.47 |
| 25 | ¥8.77040 | ¥219.26 |
| 100 | ¥8.14070 | ¥814.07 |
| 1,000 | ¥6.51018 | ¥6,510.18 |
| 2,500 | ¥6.04548 | ¥15,113.70 |
| 5,000 | ¥5.71607 | ¥28,580.35 |







