25524 | ||
---|---|---|
DigiKey Part Number | 36-25524-ND | |
Manufacturer | ||
Manufacturer Product Number | 25524 | |
Description | HEX STANDOFF M4 NYLON 18MM | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Hex Standoff Threaded M4 Nylon 0.709" (18.00mm) Natural | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (5.99mm) Hex | |
Between Board Height | 0.709" (18.00mm) | |
Length - Overall | 1.083" (27.50mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
25 | ¥4.24320 | ¥106.08 |
100 | ¥4.15490 | ¥415.49 |
250 | ¥3.88936 | ¥972.34 |
500 | ¥3.44682 | ¥1,723.41 |
1,000 | ¥2.52710 | ¥2,527.10 |
2,500 | ¥2.29739 | ¥5,743.48 |
5,000 | ¥2.22081 | ¥11,104.05 |