25067 | ||
---|---|---|
DigiKey Part Number | 36-25067-ND | |
Manufacturer | ||
Manufacturer Product Number | 25067 | |
Description | 40MM M6 THREAD | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | M6x1 Cheese Head Bolt Hex Drive Titanium | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Cheese Head | |
Drive Type | Hex | |
Features | - | |
Thread Size | M6x1 | |
Head Diameter | 0.402" (10.21mm) | |
Head Height | 0.230" (5.84mm) | |
Length - Below Head | 1.575" (40.00mm) | |
Length - Overall | 1.805" (45.85mm) | |
Material | Titanium | |
Plating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.04000 | ¥36.04 |
10 | ¥34.61300 | ¥346.13 |
100 | ¥28.84620 | ¥2,884.62 |
1,000 | ¥20.91349 | ¥20,913.49 |
5,000 | ¥17.85037 | ¥89,251.85 |