



2474 | |
|---|---|
DigiKey Part Number | 36-2474-ND |
Manufacturer | |
Manufacturer Product Number | 2474 |
Description | BATTERY HOLDER AA 2 CELL SNAP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AA 2 Cell 9V Snap Connector |
Datasheet | Datasheet |
EDA/CAD Models | 2474 Models |
Category | Style Holder (Open) |
Mfr | Battery Cell Size |
Packaging Bulk | Number of Cells 2 |
Part Status Active | Mounting Type Chassis Mount |
Battery Type, Function Cylindrical, Holder | Termination Style 9V Snap Connector |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC2AASF | MPD (Memory Protection Devices) | 563 | BC2AASF-ND | ¥13.65000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.58000 | ¥11.58 |
| 10 | ¥9.59300 | ¥95.93 |
| 25 | ¥8.90480 | ¥222.62 |
| 100 | ¥8.26970 | ¥826.97 |
| 1,000 | ¥6.60910 | ¥6,609.10 |
| 2,500 | ¥6.13734 | ¥15,343.35 |
| 5,000 | ¥5.80295 | ¥29,014.75 |


