Battery Connector, Snap 9V 1 Cell Wire Leads - 4" (101.6mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Connector, Snap 9V 1 Cell Wire Leads - 4" (101.6mm)
Keystone High-Performance Polarized PCB Plastic Battery Holders | Digi-Key Daily

235

DigiKey Part Number
36-235-ND
Manufacturer
Manufacturer Product Number
235
Description
BATT CONNECTOR SNAP 9V 4" LEADS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Battery Connector, Snap 9V 1 Cell Wire Leads - 4" (101.6mm)
Datasheet
 Datasheet
EDA/CAD Models
235 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Connector, Snap
Mfr
Battery Cell Size
Packaging
Bulk
Number of Cells
1
Part Status
Active
Mounting Type
Free Hanging
Battery Type, Function
9V, Snap Connector
Termination Style
Wire Leads - 4" (101.6mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,763
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.54000¥5.54
10¥4.62300¥46.23
25¥4.38280¥109.57
1,000¥3.18625¥3,186.25
2,500¥2.95882¥7,397.05
5,000¥2.79761¥13,988.05
Manufacturers Standard Package