


81-4 | |
|---|---|
DigiKey Part Number | 36-81-4-ND |
Manufacturer | |
Manufacturer Product Number | 81-4 |
Description | BATT CONNECTOR SNAP 9V 4" LEADS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Connector, Snap 9V 1 Cell Wire Leads - 4" (101.6mm) |
Datasheet | Datasheet |
Category | Style Connector, Snap |
Mfr | Battery Cell Size |
Packaging Bulk | Number of Cells 1 |
Part Status Active | Mounting Type Free Hanging |
Battery Type, Function 9V, Snap Connector | Termination Style Wire Leads - 4" (101.6mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.56000 | ¥6.56 |
| 10 | ¥5.43000 | ¥54.30 |
| 25 | ¥5.04440 | ¥126.11 |
| 100 | ¥4.50970 | ¥450.97 |
| 500 | ¥3.95948 | ¥1,979.74 |
| 1,000 | ¥3.74369 | ¥3,743.69 |
| 2,500 | ¥3.47648 | ¥8,691.20 |
| 5,000 | ¥3.28705 | ¥16,435.25 |






