21904 | |
---|---|
DigiKey Part Number | 36-21904-ND |
Manufacturer | |
Manufacturer Product Number | 21904 |
Description | 1/4-20 X 1/4" GRADE 2 TITANIUM S |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Cheese Head Bolt Hex Drive Titanium |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Cheese Head | |
Drive Type | Hex | |
Features | - | |
Thread Size | 1/4"-20 | |
Head Diameter | 0.375" (9.53mm) 3/8" | |
Head Height | 0.250" (6.35mm) 1/4" | |
Length - Below Head | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Material | Titanium | |
Plating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.36000 | ¥22.36 |
10 | ¥21.43700 | ¥214.37 |
25 | ¥19.64920 | ¥491.23 |
50 | ¥18.75640 | ¥937.82 |
100 | ¥17.86400 | ¥1,786.40 |
250 | ¥15.72532 | ¥3,931.33 |