1625-2 | |
---|---|
DigiKey Part Number | 36-1625-2-ND |
Manufacturer | |
Manufacturer Product Number | 1625-2 |
Description | ROUND STANDOFF #4-40 BRASS 3/4" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Brass 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.859" (21.82mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.01000 | ¥9.01 |
25 | ¥8.86480 | ¥221.62 |
100 | ¥8.67080 | ¥867.08 |
250 | ¥8.11316 | ¥2,028.29 |
500 | ¥7.18402 | ¥3,592.01 |
1,000 | ¥4.67034 | ¥4,670.34 |
2,500 | ¥4.16882 | ¥10,422.05 |