
1568 | |
|---|---|
DigiKey Part Number | 36-1568-ND |
Manufacturer | |
Manufacturer Product Number | 1568 |
Description | MOUNT BRKT TALL L 0.156" STEEL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Mounting Bracket Tall L 0.156" (3.96mm) (2), Oval 0.218" L x 0.156" W (5.54 x 3.96mm) Steel, Nickel Plated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bracket, Non-Threaded Hole(s) | |
Shape | Tall L | |
Thread/Screw/Hole Size | 0.156" (3.96mm) (2), Oval 0.218" L x 0.156" W (5.54 x 3.96mm) | |
Material | Steel, Nickel Plated |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.17000 | ¥15.17 |
| 10 | ¥11.45300 | ¥114.53 |
| 25 | ¥10.26440 | ¥256.61 |
| 100 | ¥8.73100 | ¥873.10 |
| 500 | ¥7.28518 | ¥3,642.59 |
| 1,000 | ¥6.75624 | ¥6,756.24 |
| 2,500 | ¥6.51297 | ¥16,282.43 |






