1 Pin Binding Post, Turret 6-32 Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1535

DigiKey Part Number
36-1535-ND
Manufacturer
Manufacturer Product Number
1535
Description
TERM BINDING POST 6-32 1 PIN PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 Pin Binding Post, Turret 6-32 Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1535 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Binding Post, Turret
Screw Size
6-32
Termination
Press-Fit, Knurled
Number of Pins
1
Mounting Type
Through Hole
Features
-
Contact Finish
Tin
Contact Material
Brass
Material - Insulation
-
Screw Material
Steel
Screw Finish
Zinc
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,120
Factory Stock: 2,100
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.50000¥15.50
10¥13.26000¥132.60
1,000¥7.34665¥7,346.65
2,500¥6.71950¥16,798.75