1509-3 | |
---|---|
DigiKey Part Number | 36-1509-3-ND |
Manufacturer | |
Manufacturer Product Number | 1509-3 |
Description | TERM TURRET HOLLOW L=7.92MM TIN |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End, Hollow 0.312" (7.92mm) Tin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single End, Hollow | |
Number of Turrets | Double | |
Length - Above Board | 0.312" (7.92mm) | |
Length - Below Flange | 0.140" (3.56mm) | |
Length - Overall | 0.452" (11.48mm) | |
Mounting Type | Through Hole | |
Termination | Staking Flare | |
Flange Diameter | 0.187" (4.75mm) | |
Diameter - Turret Head | 0.150" (3.81mm) | |
Staking Side OD | 0.112" (2.84mm) | |
Staking Side ID | - | |
Mounting Hole Diameter | 0.116" (2.95mm) | |
Board Thickness | 0.093" (2.36mm) | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Insulation | Non-Insulated |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
25 | ¥5.41520 | ¥135.38 |
100 | ¥4.96370 | ¥496.37 |
250 | ¥4.55516 | ¥1,138.79 |
500 | ¥4.07538 | ¥2,037.69 |
1,000 | ¥3.60988 | ¥3,609.88 |
2,500 | ¥3.27144 | ¥8,178.60 |