1452E | ||
---|---|---|
DigiKey Part Number | 36-1452E-ND | |
Manufacturer | ||
Manufacturer Product Number | 1452E | |
Description | HEX STANDOFF #8-32 BRASS 1" | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Hex Standoff Threaded #8-32 Brass 1.000" (25.40mm) 1" | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.375" (9.53mm) 3/8" Hex | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.000" (25.40mm) 1" | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.87000 | ¥18.87 |
25 | ¥18.66280 | ¥466.57 |
100 | ¥18.27540 | ¥1,827.54 |
250 | ¥17.06428 | ¥4,266.07 |
500 | ¥15.04532 | ¥7,522.66 |
1,000 | ¥10.04466 | ¥10,044.66 |
2,500 | ¥9.37501 | ¥23,437.52 |
5,000 | ¥8.90626 | ¥44,531.30 |