1359-2 | |
---|---|
DigiKey Part Number | 36-1359-2-ND |
Manufacturer | |
Manufacturer Product Number | 1359-2 |
Description | CONN PC PIN CIRC 0.040DIA TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.040" (1.02mm) Dia |
Datasheet | Datasheet |
EDA/CAD Models | 1359-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.040" (1.02mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.380" (9.65mm) | |
Length - Below Flange | 0.082" (2.08mm) | |
Length - Overall | 0.482" (12.24mm) | |
Flange Diameter | 0.070" (1.77mm) | |
Mounting Hole Diameter | 0.043" (1.09mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Insulation | Non-Insulated | |
Board Thickness | 0.062" (1.57mm) | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
25 | ¥1.90120 | ¥47.53 |
100 | ¥1.74450 | ¥174.45 |
250 | ¥1.63696 | ¥409.24 |
500 | ¥1.45716 | ¥728.58 |
1,000 | ¥1.10999 | ¥1,109.99 |
2,500 | ¥1.01487 | ¥2,537.17 |