1275 | ||
---|---|---|
DigiKey Part Number | 36-1275-ND | |
Manufacturer | ||
Manufacturer Product Number | 1275 | |
Description | CONN TERM LUG RING #6 FLAT | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 6 Stud Smooth Edge Lug Terminal Flat Connector | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | - | |
Style | Smooth Edge | |
Stud/Tab Size | 6 Stud | |
Hole Diameter | - | |
Mounting Type | Flat | |
Length - Overall | 0.650" (16.50mm) | |
Contact Material | Brass | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥3.51616 | ¥1,758.08 |