1262 | ||
---|---|---|
DigiKey Part Number | 36-1262-ND | |
Manufacturer | ||
Manufacturer Product Number | 1262 | |
Description | CONN QC TAB 0.187 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 0.187" (4.75mm) Quick Connect Male Screw, Rivet, Stud Connector Non-Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 1262 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Angled - 90° | |
Gender | Male | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Screw, Rivet, Stud | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Board, Chassis | |
Features | 2 Tabs, UL Approved | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
25 | ¥2.76480 | ¥69.12 |
100 | ¥2.33060 | ¥233.06 |
250 | ¥2.17812 | ¥544.53 |
500 | ¥1.93446 | ¥967.23 |
1,000 | ¥1.61207 | ¥1,612.07 |
2,500 | ¥1.47387 | ¥3,684.68 |
5,000 | ¥1.38176 | ¥6,908.80 |