11250 | |
---|---|
DigiKey Part Number | 36-11250-ND |
Manufacturer | |
Manufacturer Product Number | 11250 |
Description | TERM TURRET DOUBLE L=4.98MM TIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Double End 0.196" (4.98mm) Tin |
Datasheet | Datasheet |
EDA/CAD Models | 11250 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Double End | |
Number of Turrets | Double | |
Length - Above Board | 0.196" (4.98mm) | |
Length - Below Flange | 0.344" (8.74mm) | |
Length - Overall | 0.540" (13.72mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Flange Diameter | 0.312" (7.92mm) | |
Diameter - Turret Head | 0.093" (2.36mm) | |
Staking Side OD | - | |
Staking Side ID | - | |
Mounting Hole Diameter | 0.158" (4.01mm) | |
Board Thickness | 0.062" (1.57mm) | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Insulation | Insulated | |
Material - Insulation | Polytetrafluoroethylene (PTFE) | |
Insulation Color | White |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.58000 | ¥16.58 |
25 | ¥14.11440 | ¥352.86 |
100 | ¥12.88540 | ¥1,288.54 |
250 | ¥12.19168 | ¥3,047.92 |
500 | ¥11.16544 | ¥5,582.72 |
1,000 | ¥9.60564 | ¥9,605.64 |
2,500 | ¥8.59048 | ¥21,476.20 |
5,000 | ¥8.16096 | ¥40,804.80 |