
1119 | |
|---|---|
DigiKey Part Number | 36-1119-ND |
Manufacturer | |
Manufacturer Product Number | 1119 |
Description | BATTERY HOLDER 2/3A SOLDER LUG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) 2/3A 1 Cell Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | 1119 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Height Above Board | 0.600" (15.24mm) | |
Operating Temperature | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.07000 | ¥19.07 |
| 10 | ¥16.11500 | ¥161.15 |
| 1,000 | ¥10.92802 | ¥10,928.02 |
| 2,500 | ¥10.14794 | ¥25,369.85 |
| 5,000 | ¥9.59498 | ¥47,974.90 |



